Add To Favorites
Photo Not Available
SC82AAB Thermal Cutoff (TCO) AC 28V DC 25A 180°F (82°C) Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
5 1.22800 $6.14
10 1.14800 $11.48
50 0.95040 $47.52
100 0.79200 $79.20
250 0.77220 $193.05
500 0.65340 $326.70
1,000 0.57420 $574.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SC82AABDKR-ND
Copy   SC82AABDKR-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC82AAB

Copy   SC82AAB
Description SMD HC TCO, 82C, LOW HEIGHT
Copy   SMD HC TCO, 82C, LOW HEIGHT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermal Cutoff (TCO) AC 28V DC 25A 180°F (82°C) Nonstandard

Copy   Thermal Cutoff (TCO)  AC 28V DC 25A 180°F (82°C) Nonstandard
Documents & Media
Datasheets SC Series Datasheet
Featured Product SC Series Miniature Resettable Thermal Cutoff Devices
Mfg CAD Models SCyyAAB.stp
Online Catalog SC Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SC
Part Status Active
Holding Temperature 77°F (25°C)
Rated Functioning Temperature 180°F (82°C)
Voltage - Rated DC 28V
Current Rating (Amps) 25A
Approvals cUL, TUV, UL
Maximum Temperature Limit -
Package / Case Nonstandard
Base Part Number SC82A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFP10112 - TDK-Lambda Americas Inc. | 285-1901-ND DigiKey Electronics
  • DFP10112
  • TDK-Lambda Americas Inc.
  • TCO 250VAC 139C(282F) RADIAL
  • Unit Price $1.26000
  • 285-1901-ND
  • SDF DF091S - Cantherm | 317-1127-ND DigiKey Electronics
  • SDF DF091S
  • Cantherm
  • TCO 250VAC 10A 91C(196F) AXIAL
  • Unit Price $1.11000
  • 317-1127-ND
  • Photo Not Available
  • AR00719
  • TDK-Lambda Americas Inc.
  • TCO 250VAC 22R 1.6W RADIAL
  • Unit Price $2.33000
  • 285-3018-ND
  • SDF DF128S - Cantherm | 317-1133-ND DigiKey Electronics
  • SDF DF128S
  • Cantherm
  • TCO 250VAC 10A 128C(262F) AXIAL
  • Unit Price $1.11000
  • 317-1133-ND
Additional Resources
Standard Package ? 1
Other Names SC82AABDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC82AABTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.46800
  • Cut Tape (CT) ? : SC82AABCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.27000

02:12:20 6/20/2019