USD
Favorite

RLB1112V4-222J 2.2mH Unshielded Wirewound Inductor 350mA 3.2Ohm Max Radial, Vertical Cylinder
Price & Procurement
994 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RLB1112V4-222JTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.48300

RLB1112V4-222J

Datasheet
Digi-Key Part Number RLB1112V4-222JCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RLB1112V4-222J
Copy  
Description FIXED IND 2.2MH 350MA 3.2 OHM TH
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2mH Unshielded Wirewound Inductor 350mA 3.2Ohm Max Radial, Vertical Cylinder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series RLB
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±5%
Current Rating (Amps) 350mA
Current - Saturation 330mA
Shielding Unshielded
DC Resistance (DCR) 3.2Ohm Max
Q @ Freq 20 @ 252kHz
Frequency - Self Resonant 760kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Base Part Number RLB1112
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names RLB1112V4-222JCT