Add To Favorites
Product Overview
Digi-Key Part Number RL895-562K-RC-ND
Quantity Available 1,782
Can ship immediately
Manufacturer

Manufacturer Part Number

RL895-562K-RC

Description FIXED IND 5.6MH 120MA 11.5 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.6mH Unshielded Wirewound Inductor 120mA 11.5 Ohm Max Radial

Documents & Media
Datasheets RL895 Series
Environmental Information RL895 Material Declaration
Mfg CAD Models RL895.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series RL895
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6mH
Tolerance ±10%
Current Rating 120mA
Shielding Unshielded
DC Resistance (DCR) 11.5 Ohm Max
Q @ Freq 50 @ 252kHz
Frequency - Self Resonant 550kHz
Ratings -
Operating Temperature -30°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.374" (9.50mm)
 
Additional Resources
Standard Package ? 100
Other Names RL895562KRC

06:59:15 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.10600 $11.06
100 0.79950 $79.95
500 0.61236 $306.18
1,000 0.54432 $544.32
2,500 0.52731 $1,318.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback