Add To Favorites
RL875S-102K-RC 1mH Shielded Wirewound Inductor 230mA 2.72 Ohm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.60900 $16.09
100 1.16330 $116.33
500 0.89100 $445.50
1,000 0.79200 $792.00
2,500 0.76725 $1,918.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL875S-102K-RC-ND
Copy   RL875S-102K-RC-ND
Quantity Available 1,726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL875S-102K-RC

Copy   RL875S-102K-RC
Description FIXED IND 1MH 230MA 2.72 OHM TH
Copy   FIXED IND 1MH 230MA 2.72 OHM TH
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1mH Shielded Wirewound Inductor 230mA 2.72 Ohm Max Radial

Copy   1mH Shielded Wirewound Inductor 230mA 2.72 Ohm Max Radial
Documents & Media
Datasheets RL875S Series
Mfg CAD Models RL875S.stp
PCN Design/Specification RL875S Series Epoxy Change Nov/2013
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series RL875S
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 230mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.72 Ohm Max
Q @ Freq 95 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.307" Dia (7.80mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200
Other Names RL875S102KRC

00:48:18 1/21/2019