Add To Favorites
Product Overview
Digi-Key Part Number M9966-ND
Quantity Available 792
Can ship immediately
Manufacturer

Manufacturer Part Number

RL822-101K-RC

Description FIXED IND 100UH 580MA 280 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 580mA 280 mOhm Max Radial

Documents & Media
Datasheets RL822 Series
Mfg CAD Models RL822.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series RL822
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 580mA
Shielding Unshielded
DC Resistance (DCR) 280 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.7MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 100
Other Names M9966
RL822101KRC

03:21:06 4/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.74300 $7.43
100 0.53720 $53.72
500 0.41148 $205.74
1,000 0.36576 $365.76
2,500 0.35433 $885.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback