Photo Not Available
RL110S-820L-RC 82µH Shielded Wirewound Inductor 1.4A 160 mOhm Max Radial - 4 Leads
Product Overview
Digi-Key Part Number RL110S-820L-RC-ND
Copy   RL110S-820L-RC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL110S-820L-RC

Copy   RL110S-820L-RC
Description FIXED IND 82UH 1.4A 160 MOHM
Copy   FIXED IND 82UH 1.4A 160 MOHM
Detailed Description

82µH Shielded Wirewound Inductor 1.4A 160 mOhm Max Radial - 4 Leads

Copy   82µH Shielded Wirewound Inductor 1.4A 160 mOhm Max Radial - 4 Leads
Documents & Media
Datasheets RL110S Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series RL110S
Packaging ? Bulk ?
Part Status Obsolete
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±15%
Current Rating 1.4A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 35 @ 2.52MHz
Frequency - Self Resonant 4.7MHz
Ratings -
Operating Temperature -30°C ~ 100°C
Inductance Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

18:09:12 12/12/2018