• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RL110S-470L-RC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RL110S-470L-RC

Description FIXED IND 47UH 1.8A 100 MOHM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

47µH Shielded Wirewound Inductor 1.8A 100 mOhm Max Radial - 4 Leads

Documents & Media
Datasheets RL110S Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series RL110S
Packaging ? Bulk ?
Part Status Obsolete
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±15%
Current Rating 1.8A
Shielding Shielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 40 @ 2.52MHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -30°C ~ 100°C
Inductance Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
 
Additional Resources
Standard Package ? 100

05:37:06 5/23/2018

Send Feedback