Add To Favorites
Photo Not Available
RJ22FL201 200 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.23550 $1,923.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJ22FL201-ND
Copy   RJ22FL201-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJ22FL201

Copy   RJ22FL201
Description TRIMMER 200 OHM 0.5W WIRE LEADS
Copy   TRIMMER 200 OHM 0.5W WIRE LEADS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

200 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25 Turn Side Adjustment

Copy   200 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® RJ22 - Sealed
Packaging ? Bulk ?
Part Status Active
Resistance 200 Ohms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension Rectangular - 0.500" x 0.187" Face x 0.500" L (12.70mm x 4.75mm x 12.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

19:48:10 1/17/2019