Add To Favorites
Photo Not Available
RJ22FL100 10 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.23550 $1,923.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJ22FL100-ND
Copy   RJ22FL100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJ22FL100

Copy   RJ22FL100
Description TRIMMER 10 OHM 0.5W WIRE LEADS
Copy   TRIMMER 10 OHM 0.5W WIRE LEADS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25 Turn Side Adjustment

Copy   10 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® RJ22 - Sealed
Packaging ? Bulk ?
Part Status Active
Resistance 10 Ohms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension Rectangular - 0.500" x 0.187" Face x 0.500" L (12.70mm x 4.75mm x 12.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

02:23:45 1/19/2019