Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.50200 $15.02
25 1.39240 $34.81
50 1.31040 $65.52
100 1.14660 $114.66
250 0.98280 $245.70
500 0.81900 $409.50
1,000 0.70980 $709.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PWR4412-2SCR0500F-ND
Copy   PWR4412-2SCR0500F-ND
Quantity Available 3,678
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWR4412-2SCR0500F

Copy   PWR4412-2SCR0500F
Description RES 0.05 OHM 3W 1% RADIAL
Copy   RES 0.05 OHM 3W 1% RADIAL
Detailed Description

50 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   50 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets PWR4412-2S Series
Product Training Modules Power Resistor
Current Sense Resistor Overview
Mfg CAD Models PWR4412-2SC.stp
PCN Obsolescence/ EOL PWR4412 Series 18/Sep/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR4412-2S
Packaging ? Bulk ?
Part Status Obsolete
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 270°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.600" L x 0.189" W (15.24mm x 4.80mm)
Height - Seated (Max) 1.000" (25.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
696-1645-ND MSR3-0R05F1 Riedon Bag 1,200 - Immediate
$1.01000 1 Not applicable
Additional Resources
Standard Package ? 250
Other Names PWR44122SCR0500F

12:59:36 12/12/2018