Product Overview
Digi-Key Part Number PWR4412-2SCR0300F-ND
Copy   PWR4412-2SCR0300F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWR4412-2SCR0300F

Copy   PWR4412-2SCR0300F
Description RES 0.03 OHM 3W 1% RADIAL
Copy   RES 0.03 OHM 3W 1% RADIAL
Detailed Description

30 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   30 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
696-1643-ND MSR3-0R03F1 Riedon Bag 459 - Immediate
$1.01000 1 Not applicable
Documents & Media
Datasheets PWR4412-2S Series
Product Training Modules Power Resistor
Current Sense Resistor Overview
Mfg CAD Models PWR4412-2SC.stp
PCN Obsolescence/ EOL PWR4412 Series 18/Sep/2018
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR4412-2S
Packaging ? Bulk ?
Part Status Obsolete
Resistance 30 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 270°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.600" L x 0.189" W (15.24mm x 4.80mm)
Height - Seated (Max) 1.000" (25.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 250
Other Names PWR44122SCR0300F

04:38:01 1/18/2019