Add To Favorites
Product Overview
Digi-Key Part Number PWR4412-2SBR0500F-ND
Copy   PWR4412-2SBR0500F-ND
Quantity Available 1,053
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWR4412-2SBR0500F

Copy   PWR4412-2SBR0500F
Description RES 0.05 OHM 1W 1% RADIAL
Copy   RES 0.05 OHM 1W 1% RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

50 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   50 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets PWR4412-2S Series
Product Training Modules Power Resistor
Current Sense Resistor Overview
Environmental Information PWR4412-2S Material Declaration
Mfg CAD Models PWR4412-2SB.stp
Online Catalog PWR4412-2S Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR4412-2S
Packaging ? Bulk ?
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 270°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.450" L x 0.189" W (11.43mm x 4.80mm)
Height - Seated (Max) 0.300" (7.62mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names PWR44122SBR0500F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.44400 $14.44
25 1.33880 $33.47
50 1.26000 $63.00
100 1.10250 $110.25
250 0.94500 $236.25
500 0.78750 $393.75
1,000 0.68250 $682.50
5,000 0.66150 $3,307.50

Submit a request for quotation on quantities greater than those displayed.

06:14:23 9/26/2018