Add To Favorites
Product Overview
Digi-Key Part Number PWR263S-35-4R70F-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR263S-35-4R70F

Description RES SMD 4.7 OHM 1% 35W D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7 Ohms ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Documents & Media
Datasheets PWR263S-35 Series
Product Training Modules Current Sense Resistor Overview
Environmental Information PWR263S-35xxx Material Declaration
Mfg CAD Models PWR263S-35.stp
PCN Design/Specification Date Code Format Feb/2016
Online Catalog PWR263S-35 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR263S-35
Packaging ? Tube ?
Part Status Active
Resistance 4.7 Ohms
Tolerance ±1%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names PWR263S354R70F

07:31:05 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.50000 $35.00
25 3.29000 $82.25
50 3.01000 $150.50
100 2.59000 $259.00
250 2.24000 $560.00
500 2.03000 $1,015.00
1,000 1.78500 $1,785.00
5,000 1.72200 $8,610.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback