Add To Favorites
PWR263S-35-2500JE 250 Ohms ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.26000 $5.26
10 4.75000 $47.50
25 4.34560 $108.64
50 4.04260 $202.13
100 3.53720 $353.72
250 3.03188 $757.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PWR263S-35-2500JECT-ND
Copy   PWR263S-35-2500JECT-ND
Quantity Available 452
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWR263S-35-2500JE

Copy   PWR263S-35-2500JE
Description RES SMD 250 OHM 5% 35W D2PAK
Copy   RES SMD 250 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

250 Ohms ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Copy   250 Ohms ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Documents & Media
Datasheets PWR263S-35 Series
Product Training Modules Current Sense Resistor Overview
Environmental Information PWR263S-35xxx Material Declaration
Mfg CAD Models PWR263S-35.stp
PCN Design/Specification Date Code Format Feb/2016
HTML Datasheet PWR263S-35 Series
Online Catalog PWR263S-35 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR263S-35
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 250 Ohms
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names PWR263S-35-2500JECT
Alternate Package | This part is also available in the following packaging:

00:09:43 11/18/2018