Add To Favorites
PWR263S-35-1002J 10 kOhms ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 $4.78
10 4.31800 $43.18
25 3.95080 $98.77
50 3.67500 $183.75
100 3.21560 $321.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PWR263S-35-1002J-ND
Copy   PWR263S-35-1002J-ND
Quantity Available 141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWR263S-35-1002J

Copy   PWR263S-35-1002J
Description RES SMD 10K OHM 5% 35W D2PAK
Copy   RES SMD 10K OHM 5% 35W D2PAK
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10 kOhms ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Copy   10 kOhms ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Documents & Media
Datasheets PWR263S-35 Series
Product Training Modules Current Sense Resistor Overview
Environmental Information PWR263S-35xxx Material Declaration
PWR163,220,1,247,263 Series Cert of Compliance
Mfg CAD Models PWR263S-35.stp
PCN Design/Specification Date Code Format Feb/2016
HTML Datasheet PWR263S-35 Series
Online Catalog PWR263S-35 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR263S-35
Packaging ? Tube ?
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
PWR263S-35-1002F-ND PWR263S-35-1002F Bourns Inc. Tube ? 54 - Immediate
$5.46000 1 Not applicable
Additional Resources
Standard Package ? 50
Other Names PWR263S351002J

17:34:44 1/19/2019