Add To Favorites
Product Overview
Digi-Key Part Number PWR263S-20-5R60F-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR263S-20-5R60F

Description RES SMD 5.6 OHM 1% 20W D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.6 Ohms ±1% 20W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Documents & Media
Datasheets PWR263S-20 Series
Product Training Modules Thick Film PWR263S-20 Power Resistor
Current Sense Resistor Overview
Environmental Information PWR263020xxx Material Declaration
Mfg CAD Models PWR263S-20.stp
PCN Design/Specification Date Code Format Feb/2016
Online Catalog PWR263S-20 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR263S-20
Packaging ? Tube ?
Part Status Active
Resistance 5.6 Ohms
Tolerance ±1%
Power (Watts) 20W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max) 0.192" (4.88mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names PWR263S205R60F

01:21:19 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.59600 $35.96
25 3.28960 $82.24
50 3.06000 $153.00
100 2.67750 $267.75
250 2.29500 $573.75
500 2.10376 $1,051.88
1,000 1.92780 $1,927.80
5,000 1.83600 $9,180.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback