Product Overview
Digi-Key Part Number | PWR221T-30-R100F-ND |
---|---|
Quantity Available |
1,745
Can ship immediately |
Manufacturer |
Bourns Inc. |
Manufacturer Part Number |
PWR221T-30-R100F |
Description | RES 0.1 OHM 30W 1% TO220 |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 8 Weeks |
Detailed Description |
100 mOhms ±1% 30W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Documents & Media
Datasheets | ||
---|---|---|
Environmental Information | ||
Featured Product | ||
Mfg CAD Models | ||
PCN Design/Specification | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
PWR221T-30 Series
|
04:39:38 4/23/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.93000 | $2.93 |
10 | 2.59900 | $25.99 |
25 | 2.40960 | $60.24 |
50 | 2.26800 | $113.40 |
100 | 1.98450 | $198.45 |
250 | 1.70100 | $425.25 |
500 | 1.41750 | $708.75 |
1,000 | 1.22850 | $1,228.50 |
5,000 | 1.19070 | $5,953.50 |
Submit a request for quotation on quantities greater than those displayed.