Add To Favorites
PWR220T-35-2R20J 2.2 Ohms ±5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.54400 $35.44
25 3.33120 $83.28
50 3.04760 $152.38
100 2.62240 $262.24
250 2.26800 $567.00
500 2.05538 $1,027.69
1,000 1.80731 $1,807.31
5,000 1.74353 $8,717.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PWR220T-35-2R20J-ND
Copy   PWR220T-35-2R20J-ND
Quantity Available 523
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWR220T-35-2R20J

Copy   PWR220T-35-2R20J
Description RES 2.2 OHM 35W 5% TO220
Copy   RES 2.2 OHM 35W 5% TO220
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.2 Ohms ±5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Copy   2.2 Ohms ±5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Documents & Media
Datasheets PWR220T-35 Series
Product Training Modules Current Sense Resistor Overview
Environmental Information PWR220035xxx Material Declaration
Mfg CAD Models PWR220T-35.stp
PCN Design/Specification Date Code Format Feb/2016
Online Catalog PWR220T-35 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR220T-35
Packaging ? Tube ?
Part Status Active
Resistance 2.2 Ohms
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Frequently Bought Together
Additional Resources
Standard Package ? 50

12:12:46 12/16/2018