Add To Favorites
Product Overview
Digi-Key Part Number PWR2010WR500JECT-ND
Quantity Available 2,749
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR2010WR500JE

Description RES 0.5 OHM 5% 1/2W 2010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

500 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound

Documents & Media
Datasheets PWR2010,3014,4318,5322
Environmental Information PWR2010W Material Declaration
Mfg CAD Models PWR2010.stp
Online Catalog PWR2010 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR2010
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 500 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features Current Sense, Pulse Withstanding
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 J-Lead
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.148" (3.76mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PWR2010WR500JECT

17:39:01 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22800 $12.28
25 1.12880 $28.22
50 1.02960 $51.48
100 0.89100 $89.10
250 0.75240 $188.10
500 0.63360 $316.80
1,000 0.52668 $526.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PWR2010WR500JETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.46800
  • Digi-Reel® ? : PWR2010WR500JEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback