Add To Favorites
Product Overview
Digi-Key Part Number PWR163S-25-R500F-ND
Quantity Available 2,847
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR163S-25-R500F

Description RES 0.5 OHM 1% 25W DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

500 mOhms ±1% 25W Chip Resistor TO-252-3, DPak (2 Leads + Tab), SC-63 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Documents & Media
Datasheets PWR163 Series
Environmental Information PWR163S-25-RC Material Declaration
Mfg CAD Models PWR163.stp
PCN Design/Specification Date Code Format Feb/2016
Online Catalog PWR163 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR163
Packaging ? Tube ?
Part Status Active
Resistance 500 mOhms
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names PWR163S25R500F

00:09:38 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.74300 $27.43
25 2.54360 $63.59
50 2.39400 $119.70
100 2.09480 $209.48
250 1.79552 $448.88
500 1.49626 $748.13
1,000 1.29675 $1,296.75
5,000 1.25685 $6,284.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback