Add To Favorites
Product Overview
Digi-Key Part Number PWR163S-25-20R0F-ND
Copy   PWR163S-25-20R0F-ND
Quantity Available 1,473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWR163S-25-20R0F

Copy   PWR163S-25-20R0F
Description RES SMD 20 OHM 1% 25W DPAK
Copy   RES SMD 20 OHM 1% 25W DPAK
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Ohms ±1% 25W Chip Resistor TO-252-3, DPak (2 Leads + Tab), SC-63 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Copy   20 Ohms ±1% 25W Chip Resistor TO-252-3, DPak (2 Leads + Tab), SC-63 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Documents & Media
Datasheets PWR163 Series
Environmental Information PWR163S-25-RC Material Declaration
Mfg CAD Models PWR163.stp
PCN Design/Specification Date Code Format Feb/2016
HTML Datasheet PWR163 Series
Online Catalog PWR163 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PWR163
Packaging ? Tube ?
Part Status Active
Resistance 20 Ohms
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names PWR163S2520R0F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.62800 $26.28
25 2.43640 $60.91
50 2.29320 $114.66
100 2.00660 $200.66
250 1.71992 $429.98
500 1.43326 $716.63
1,000 1.24215 $1,242.15
5,000 1.20393 $6,019.65

Submit a request for quotation on quantities greater than those displayed.

12:23:00 9/20/2018