• Obsolete item.
Product Overview
Digi-Key Part Number 490-7005-6-ND
Quantity Available 0

Manufacturer Part Number


Description TRIMMER 10K OHM 0.1W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Documents & Media
Datasheets PVZ3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Bourns Inc.
Series PVZ3
Packaging ? Digi-Reel® ?
Part Status Obsolete
Resistance 10 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±30%
Temperature Coefficient ±500ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.126" x 0.122" Face x 0.073" H (3.20mm x 3.10mm x 1.85mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7005-6

07:55:13 3/24/2018

Send Feedback