Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 $4.92
10 4.50700 $45.07
25 4.01560 $100.39
50 3.76980 $188.49
100 3.44190 $344.19
250 2.78632 $696.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-2676-1-ND
Copy   490-2676-1-ND
Quantity Available 178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVG5H101C03R00

Copy   PVG5H101C03R00
Description TRIMMER 100OHM 0.25W J LEAD SIDE
Copy   TRIMMER 100OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment

Copy   100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment
Documents & Media
Datasheets PVG5 Series Datasheet
HTML Datasheet PVG5 Series Datasheet
Online Catalog PVG5 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PVG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.146" Face x 0.146" H (4.80mm x 3.70mm x 3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 490-2676-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2676-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.68200
  • Digi-Reel® ? : 490-2676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 178 - Immediate
  • Unit Price: Digi-Reel®

05:49:51 1/21/2019