Add To Favorites
Product Overview
Digi-Key Part Number 490-2670-1-ND
Copy   490-2670-1-ND
Quantity Available 163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVG5A500C03R00

Copy   PVG5A500C03R00
Description TRIMMER 50 OHM 0.25W J LEAD TOP
Copy   TRIMMER 50 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy   50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Documents & Media
Datasheets PVG5 Series Datasheet
HTML Datasheet PVG5 Series Datasheet
Online Catalog PVG5 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PVG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.201" H (4.80mm x 3.50mm x 5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-2670-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.80700 $28.07
25 2.51680 $62.92
50 2.42000 $121.00
100 2.32320 $232.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2670-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.02400
  • Digi-Reel® ? : 490-2670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 163 - Immediate
  • Unit Price: Digi-Reel®

06:25:58 9/22/2018