Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.80700 $28.07
25 2.51680 $62.92
50 2.42000 $121.00
100 2.32320 $232.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-2663-1-ND
Copy   490-2663-1-ND
Quantity Available 75
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVG5A105C03R00

Copy   PVG5A105C03R00
Description TRIMMER 1M OHM 0.25W J LEAD TOP
Copy   TRIMMER 1M OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy   1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Documents & Media
Datasheets PVG5 Series Datasheet
HTML Datasheet PVG5 Series Datasheet
Online Catalog PVG5 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PVG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.201" H (4.80mm x 3.50mm x 5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • PVG5A203C03R00 - Bourns Inc. | 490-2667-1-ND DigiKey Electronics
  • PVG5A203C03R00
  • Bourns Inc.
  • TRIMMER 20K OHM 0.25W J LEAD TOP
  • Unit Price $3.19000
  • 490-2667-1-ND
  • PVG5A504C03R00 - Bourns Inc. | 490-2674-1-ND DigiKey Electronics
  • PVG5A504C03R00
  • Bourns Inc.
  • TRIMMER 500KOHM 0.25W J LEAD TOP
  • Unit Price $3.19000
  • 490-2674-1-ND
  • PVG5A204C03R00 - Bourns Inc. | 490-2668-1-ND DigiKey Electronics
  • PVG5A204C03R00
  • Bourns Inc.
  • TRIMMER 200KOHM 0.25W J LEAD TOP
  • Unit Price $3.19000
  • 490-2668-1-ND
  • PVG5A103C03R00 - Bourns Inc. | 490-2661-1-ND DigiKey Electronics
  • PVG5A103C03R00
  • Bourns Inc.
  • TRIMMER 10K OHM 0.25W J LEAD TOP
  • Unit Price $3.19000
  • 490-2661-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-2663-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2663-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.02400
  • Digi-Reel® ? : 490-2663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
  • Unit Price: Digi-Reel®

18:59:58 1/22/2019