Add To Favorites
PVG3G502C01R00 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.38600 $13.86
25 1.24760 $31.19
50 1.20120 $60.06
100 1.15500 $115.50
250 1.08572 $271.43
500 0.92400 $462.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6996-1-ND
Copy   490-6996-1-ND
Quantity Available 16,334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVG3G502C01R00

Copy   PVG3G502C01R00
Description TRIMMER 5K OHM 0.25W GW TOP ADJ
Copy   TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets PVG3 Series Datasheet
Environmental Information PVG3 Trimmer, Cert of Compliance
Featured Product PVG3 Series Single-Turn Trim Pot
HTML Datasheet PVG3 Series Datasheet
Online Catalog PVG3 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PVG3
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.142" x 0.134" Face x 0.079" H (3.60mm x 3.40mm x 2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • TC33X-2-502E - Bourns Inc. | TC33X-502ECT-ND DigiKey Electronics
  • TC33X-2-502E
  • Bourns Inc.
  • TRIMMER 5K OHM 0.1W J LEAD TOP
  • Unit Price $0.29000
  • TC33X-502ECT-ND
  • SML-LXT0805GW-TR - Lumex Opto/Components Inc. | 67-1553-1-ND DigiKey Electronics
  • SML-LXT0805GW-TR
  • Lumex Opto/Components Inc.
  • LED GREEN DIFFUSED SMD
  • Unit Price $0.41000
  • 67-1553-1-ND
  • TL3342F160QG/TR - E-Switch | EG2531CT-ND DigiKey Electronics
  • TL3342F160QG/TR
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.65000
  • EG2531CT-ND
  • PVG3A502C01R00 - Bourns Inc. | 490-2655-1-ND DigiKey Electronics
  • PVG3A502C01R00
  • Bourns Inc.
  • TRIMMER 5K OHM 0.25W J LEAD TOP
  • Unit Price $1.57000
  • 490-2655-1-ND
  • MAX1472AKA+T - Maxim Integrated | MAX1472AKA+TCT-ND DigiKey Electronics
  • MAX1472AKA+T
  • Maxim Integrated
  • IC TRANSMITTER ASK SOT23-8
  • Unit Price $2.38000
  • MAX1472AKA+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 490-6996-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6996-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.77700
  • Digi-Reel® ? : 490-6996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,334 - Immediate
  • Unit Price: Digi-Reel®

04:59:59 1/20/2019