Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.38600 $13.86
25 1.24760 $31.19
50 1.20120 $60.06
100 1.15500 $115.50
250 1.08572 $271.43
500 0.92400 $462.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-2647-1-ND
Copy   490-2647-1-ND
Quantity Available 41,286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVG3A200C01R00

Copy   PVG3A200C01R00
Description TRIMMER 20 OHM 0.25W J LEAD TOP
Copy   TRIMMER 20 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets PVG3 Series Datasheet
Environmental Information PVG3 Trimmer, Cert of Compliance
Featured Product PVG3 Series Single-Turn Trim Pot
HTML Datasheet PVG3 Series Datasheet
EDA / CAD Models PVG3A200C01R00 by SnapEDA
Online Catalog PVG3 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PVG3
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.142" x 0.134" Face x 0.079" H (3.60mm x 3.40mm x 2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • PVG3A101C01R00 - Bourns Inc. | 490-2642-1-ND DigiKey Electronics
  • PVG3A101C01R00
  • Bourns Inc.
  • TRIMMER 100 OHM 0.25W J LEAD TOP
  • Unit Price $1.57000
  • 490-2642-1-ND
  • PVG3A201C01R00 - Bourns Inc. | 490-2648-1-ND DigiKey Electronics
  • PVG3A201C01R00
  • Bourns Inc.
  • TRIMMER 200 OHM 0.25W J LEAD TOP
  • Unit Price $1.57000
  • 490-2648-1-ND
  • 23BR50KLFTR - TT Electronics/BI | 987-1017-1-ND DigiKey Electronics
  • 23BR50KLFTR
  • TT Electronics/BI
  • TRIMMER 50K OHM 0.25W GW TOP ADJ
  • Unit Price $1.27000
  • 987-1017-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-2647-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2647-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.77700
  • Digi-Reel® ? : 490-2647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,286 - Immediate
  • Unit Price: Digi-Reel®

23:59:56 3/23/2019