Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.99000 $598.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-2979-ND
Copy   490-2979-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PV37W253C01B00

Copy   PV37W253C01B00
Description TRIMMER 25K OHM 0.25W PC PIN TOP
Copy   TRIMMER 25K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12 Turn Top Adjustment

Copy   25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Documents & Media
Datasheets PV37 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PV37
Packaging ? Bulk ?
Part Status Active
Resistance 25 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 12
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.252" x 0.157" Face x 0.264" H (6.40mm x 4.00mm x 6.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 490-2979

05:56:08 1/23/2019