Add To Favorites
PTT111-4425A-B502 5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1 Turn Carbon 0.05W, 1/20W PC Pins, Board Locks
Product Overview
Digi-Key Part Number PTT111-4425A-B502-ND
Copy   PTT111-4425A-B502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTT111-4425A-B502

Copy   PTT111-4425A-B502
Description POT 5K OHM 1/20W CARBON LINEAR
Copy   POT 5K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1 Turn Carbon 0.05W, 1/20W PC Pins, Board Locks

Copy   5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1 Turn Carbon 0.05W, 1/20W PC Pins, Board Locks
Documents & Media
Datasheets PTV/PTT Series
HTML Datasheet PTV/PTT Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PTT
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 5k
Tolerance ±20%
Power (Watts) 0.05W, 1/20W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Top Adjustment
Temperature Coefficient -
Rotation 300°
Resistive Material Carbon
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.984" (25.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole, Snap In
Size - Body Rectangular - 0.528" x 0.472" Face x 0.335" H (13.40mm x 12.00mm x 8.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • OEJL-50-4-7 - Kilo International | 226-4092-ND DigiKey Electronics
  • OEJL-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4092-ND
  • OEJL-75-4-7 - Kilo International | 226-4094-ND DigiKey Electronics
  • OEJL-75-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.55000
  • 226-4094-ND
  • OEJL-50-1-7 - Kilo International | 226-2092-ND DigiKey Electronics
  • OEJL-50-1-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-2092-ND
  • OEJA-50-4-7 - Kilo International | 226-4128-ND DigiKey Electronics
  • OEJA-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4128-ND
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.23750 $247.50

Submit a request for quotation on quantities greater than those displayed.

02:58:43 9/20/2018