Add To Favorites
PT61017PEL 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.32000 $13.20
25 1.07240 $26.81
50 1.04500 $52.25
100 1.01750 $101.75
250 0.99000 $247.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PT61017PELDKR-ND
Copy   PT61017PELDKR-ND
Quantity Available 12,853
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT61017PEL

Copy   PT61017PEL
Description PULSE XFMR 1CT:1CT 350UH
Copy   PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount

Copy   350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Documents & Media
Datasheets PT61017PEL
Mfg CAD Models PT61017PEL.stp
HTML Datasheet PT61017PEL
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10/100 Base-TX
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max) 0.222" (5.65mm)
Operating Temperature 0°C ~ 70°C
Weight -
Base Part Number PT6101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • BCM5241XA1KMLG - Broadcom Limited | 516-3303-ND DigiKey Electronics
  • BCM5241XA1KMLG
  • Broadcom Limited
  • IC TXRX 10/100BASE SINGLE PORT
  • Unit Price $2.66000
  • 516-3303-ND
  • BLM18PG600SN1D - Murata Electronics North America | 490-1036-1-ND DigiKey Electronics
  • BLM18PG600SN1D
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1036-1-ND
  • NC7SZ157P6X - ON Semiconductor | NC7SZ157P6XCT-ND DigiKey Electronics
  • NC7SZ157P6X
  • ON Semiconductor
  • IC MUX UHS NONINVERT 2INP SC70-6
  • Unit Price $0.48000
  • NC7SZ157P6XCT-ND
  • 0438600010 - Molex | WM1637-ND DigiKey Electronics
  • 0438600010
  • Molex
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $2.60000
  • WM1637-ND
Additional Resources
Standard Package ? 1
Other Names PT61017PELDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT61017PELTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 12,600 - Immediate
  • Unit Price: $0.89250
  • Cut Tape (CT) ? : PT61017PELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,853 - Immediate
  • Unit Price: $1.65000

15:55:54 6/18/2019