USD
Favorite

Photo Not Available
PM75-680K-RC 68µH Unshielded Wirewound Inductor 850mA 300mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39100 $391.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PM75-680K-RC

Datasheet
Digi-Key Part Number PM75-680K-RC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PM75-680K-RC
Copy  
Description FIXED IND 68UH 850MA 300MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

68µH Unshielded Wirewound Inductor 850mA 300mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets PM75 Series
Mfg CAD Models PM75.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PM75
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating (Amps) 850mA
Current - Saturation 1.3A
Shielding Unshielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
Base Part Number PM75
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500