Product Overview
Digi-Key Part Number M8104CT-ND
Copy   M8104CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM61300-5-RC

Copy   PM61300-5-RC
Description TRANSFORMER CCFL INVRT 10.5V SMD
Copy   TRANSFORMER CCFL INVRT 10.5V SMD
Documents & Media
Datasheets PM61300 Series
PCN Obsolescence/ EOL PM61300 Series Jan/2015
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM61300
Part Status Obsolete
Inductance 20µH
For Use With/Related Products -
Mounting Type Surface Mount
Size / Dimension 0.650" L x 0.768" W (16.50mm x 19.50mm)
Height - Seated (Max) 0.280" (7.10mm)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M8104-ND
M8104CT

15:11:45 3/18/2019