Add To Favorites
PM54-560K-RC 56µH Unshielded Wirewound Inductor 680mA 420 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.08400 $10.84
100 0.78370 $78.37
500 0.60030 $300.15
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PM54-560K-RCCT-ND
Copy   PM54-560K-RCCT-ND
Quantity Available 16,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM54-560K-RC

Copy   PM54-560K-RC
Description FIXED IND 56UH 680MA 420 MOHM
Copy   FIXED IND 56UH 680MA 420 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

56µH Unshielded Wirewound Inductor 680mA 420 mOhm Nonstandard

Copy   56µH Unshielded Wirewound Inductor 680mA 420 mOhm Nonstandard
Documents & Media
Datasheets PM54 Series
Mfg CAD Models PM54.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PM54 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM54
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±10%
Current Rating 680mA
Current - Saturation 900mA
Shielding Unshielded
DC Resistance (DCR) 420 mOhm
Q @ Freq 22 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names PM54-560K-RCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM54-560K-RCTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 16,500 - Immediate
  • Unit Price: $0.46400
  • Digi-Reel® ? : PM54-560K-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,722 - Immediate
  • Unit Price: Digi-Reel®

02:26:27 12/17/2018