Add To Favorites
PM5022S-101M-RC 100µH Shielded Wirewound Inductor 1.3A 270 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.17700 $11.77
100 0.85560 $85.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PM5022S-101M-RCCT-ND
Copy   PM5022S-101M-RCCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM5022S-101M-RC

Copy   PM5022S-101M-RC
Description FIXED IND 100UH 1.3A 270 MOHM
Copy   FIXED IND 100UH 1.3A 270 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 1.3A 270 mOhm Nonstandard

Copy   100µH Shielded Wirewound Inductor 1.3A 270 mOhm Nonstandard
Documents & Media
Datasheets PM5022 Series
Mfg CAD Models PM5022S.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog PM5022 and PM5022S Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM5022S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 2.6A
Shielding Shielded
DC Resistance (DCR) 270 mOhm
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 4.6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max) 0.280" (7.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names PM5022S-101M-RCCT
Alternate Package | This part is also available in the following packaging:

04:00:16 12/19/2018