Add To Favorites
PM43-1R0M-RC 1µH Unshielded Wirewound Inductor 3.8A 33 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.08400 $10.84
100 0.78370 $78.37
500 0.60030 $300.15
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PM43-1R0M-RCCT-ND
Copy   PM43-1R0M-RCCT-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM43-1R0M-RC

Copy   PM43-1R0M-RC
Description FIXED IND 1UH 3.8A 33 MOHM SMD
Copy   FIXED IND 1UH 3.8A 33 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 3.8A 33 mOhm Max Nonstandard

Copy   1µH Unshielded Wirewound Inductor 3.8A 33 mOhm Max Nonstandard
Documents & Media
Datasheets PM43 Series
Mfg CAD Models PM43.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog PM43 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 3.8A
Current - Saturation 5.5A
Shielding Unshielded
DC Resistance (DCR) 33 mOhm Max
Q @ Freq 28 @ 7.96MHz
Frequency - Self Resonant 150MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names PM43-1R0M-RCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM43-1R0M-RCTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.46400
  • Digi-Reel® ? : PM43-1R0M-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
  • Unit Price: Digi-Reel®

12:04:05 10/20/2018