Add To Favorites
PM3700-70-RC 10mH @ 1kHz 2 Line Common Mode Choke Surface Mount 1.5A DCR 150 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.05900 $30.59
100 2.02110 $202.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PM3700-70-RCCT-ND
Copy   PM3700-70-RCCT-ND
Quantity Available 849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM3700-70-RC

Copy   PM3700-70-RC
Description CMC 10MH 1.5A 2LN SMD
Copy   CMC 10MH 1.5A 2LN SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10mH @ 1kHz 2 Line Common Mode Choke Surface Mount 1.5A DCR 150 mOhm

Copy   10mH @ 1kHz 2 Line Common Mode Choke Surface Mount  1.5A DCR 150 mOhm
Documents & Media
Datasheets PM3700 Series
Environmental Information PM3700 Series Material Declaration
Mfg CAD Models PM3700.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PM3700 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM3700
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 2
Inductance @ Frequency 10mH @ 1kHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 150 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max) 0.450" (11.43mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • PM3700-60-RC - Bourns Inc. | PM3700-60-RCCT-ND DigiKey Electronics
  • PM3700-60-RC
  • Bourns Inc.
  • COMMON MODE CHOKE 5MH 2A 2LN SMD
  • Unit Price $3.33000
  • PM3700-60-RCCT-ND
  • SMBJ5350B-TP - Micro Commercial Co | SMBJ5350B-TPMSCT-ND DigiKey Electronics
  • SMBJ5350B-TP
  • Micro Commercial Co
  • DIODE ZENER 13V 5W DO214AA
  • Unit Price $0.68000
  • SMBJ5350B-TPMSCT-ND
  • PM3700-20-RC - Bourns Inc. | PM3700-20-RCCT-ND DigiKey Electronics
  • PM3700-20-RC
  • Bourns Inc.
  • CMC 500UH 6A 2LN SMD
  • Unit Price $3.28000
  • PM3700-20-RCCT-ND
  • PV300K4032T - Stackpole Electronics Inc. | PV300K4032TCT-ND DigiKey Electronics
  • PV300K4032T
  • Stackpole Electronics Inc.
  • VARISTOR 470V 1.2KA 2SMD JLEAD
  • Unit Price $0.91000
  • PV300K4032TCT-ND
Additional Resources
Standard Package ? 1
Other Names PM3700-70-RCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM3700-70-RCTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.04250
  • Digi-Reel® ? : PM3700-70-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 849 - Immediate
  • Unit Price: Digi-Reel®

03:26:51 12/16/2018