Add To Favorites
Product Overview
Digi-Key Part Number M8588CT-ND
Quantity Available 1,991
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3340-680M-RC

Description FIXED IND 68UH 1.2A 170 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

68µH Unshielded Wirewound Inductor 1.2A 170 mOhm Max Nonstandard

Documents & Media
Datasheets PM3340 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models PM3340.stp
Online Catalog PM3340 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM3340
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 3A
Shielding Unshielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max) 0.453" (11.50mm)
 
Additional Resources
Standard Package ? 1
Other Names M8588CT

11:54:37 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.17700 $11.77
100 0.85130 $85.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8588TR-ND
  • Minimum Quantity: 225
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.74027
  • Digi-Reel® ? : M8588DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback