Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.32800 $13.28
100 0.96600 $96.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M8587CT-ND
Copy   M8587CT-ND
Quantity Available 1,378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM3340-470M-RC

Copy   PM3340-470M-RC
Description FIXED IND 47UH 1.6A 100 MOHM SMD
Copy   FIXED IND 47UH 1.6A 100 MOHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 1.6A 100 mOhm Max Nonstandard

Copy   47µH Unshielded Wirewound Inductor 1.6A 100 mOhm Max Nonstandard
Documents & Media
Datasheets PM3340 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models PM3340.stp
Online Catalog PM3340 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM3340
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 3.8A
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max) 0.453" (11.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names M8587CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8587TR-ND
  • Minimum Quantity: 225
  • Quantity Available: 1,350 - Immediate
  • Unit Price: $0.84000
  • Digi-Reel® ? : M8587DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,378 - Immediate
  • Unit Price: Digi-Reel®

07:50:38 12/14/2018