Add To Favorites
Product Overview
Digi-Key Part Number M8592CT-ND
Quantity Available 1,631
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3340-331M-RC

Description FIXED IND 330UH 600MA 700 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330µH Unshielded Wirewound Inductor 600mA 700 mOhm Max Nonstandard

Documents & Media
Datasheets PM3340 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models PM3340.stp
Online Catalog PM3340 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM3340
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max) 0.453" (11.50mm)
 
Additional Resources
Standard Package ? 1
Other Names M8592CT

21:10:14 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.17700 $11.77
100 0.85130 $85.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8592TR-ND
  • Minimum Quantity: 225
  • Quantity Available: 1,575 - Immediate
  • Unit Price: $0.74027
  • Digi-Reel® ? : M8592DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,631 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback