Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.75000 $27.50
100 1.80000 $180.00
500 1.60000 $800.00
1,000 1.50000 $1,500.00
2,500 1.45000 $3,625.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M8789-ND
Copy   M8789-ND
Quantity Available 209
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM2120-470K-RC

Copy   PM2120-470K-RC
Description FIXED IND 47UH 8.2A 19 MOHM SMD
Copy   FIXED IND 47UH 8.2A 19 MOHM SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47µH Unshielded Toroidal Inductor 8.2A 19 mOhm Max Nonstandard

Copy   47µH Unshielded Toroidal Inductor 8.2A 19 mOhm Max Nonstandard
Documents & Media
Datasheets PM2120 Series
Product Training Modules Magnetic Product Overview
Environmental Information PM2120 Series Material Declaration
Mfg CAD Models PM2120-470K-RC.stp
PCN Packaging Label Change 30/Jun/2015
Online Catalog PM2120 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM2120
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 47µH
Tolerance ±10%
Current Rating 8.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 19 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.201" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max) 0.790" (20.07mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 77
Other Names M8789
PM2120470KRC

20:49:24 12/12/2018