Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.73000 $27.30
100 1.91100 $191.10
500 1.54700 $773.50
1,000 1.41050 $1,410.50
2,500 1.36500 $3,412.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M8762-ND
Copy   M8762-ND
Quantity Available 2,130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM2110-330K-RC

Copy   PM2110-330K-RC
Description FIXED IND 33UH 7A 19 MOHM SMD
Copy   FIXED IND 33UH 7A 19 MOHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

33µH Unshielded Toroidal Inductor 7A 19 mOhm Max Nonstandard

Copy   33µH Unshielded Toroidal Inductor 7A 19 mOhm Max Nonstandard
Documents & Media
Datasheets PM2110 Series
Product Training Modules Magnetic Product Overview
Environmental Information PM2110 Series Material Declaration
Mfg CAD Models PM2110-330K-RC.stp
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PM2110 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM2110
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 33µH
Tolerance ±10%
Current Rating 7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 19 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.201" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max) 0.520" (13.21mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 77
Other Names M8762
PM2110330KRC

21:13:30 1/21/2019