Add To Favorites
PM13666S-1R0M-RC 1µH Shielded Wirewound Inductor 29A 2.5 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.56100 $25.61
100 1.80500 $180.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M8499CT-ND
Copy   M8499CT-ND
Quantity Available 1,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM13666S-1R0M-RC

Copy   PM13666S-1R0M-RC
Description FIXED IND 1UH 29A 2.5 MOHM SMD
Copy   FIXED IND 1UH 29A 2.5 MOHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 29A 2.5 mOhm Max Nonstandard

Copy   1µH Shielded Wirewound Inductor 29A 2.5 mOhm Max Nonstandard
Documents & Media
Datasheets PM12645S-13666S Series
Product Training Modules Magnetic Product Overview
Environmental Information PM13666S Material Declaration
Mfg CAD Models PM13666S.stp
PCN Design/Specification SMD Models Transition Oct/2008
PM,SRP Specific Models Marking Jan/2017
Online Catalog PM12645S-13666S Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM13666S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 1µH
Tolerance ±20%
Current Rating 29A
Current - Saturation 50A
Shielding Shielded
DC Resistance (DCR) 2.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max) 0.232" (5.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M8499CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8499TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.27750
  • Digi-Reel® ? : M8499DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: Digi-Reel®

03:27:11 1/20/2019