Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.46700 $24.67
100 1.72670 $172.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M8109CT-ND
Copy   M8109CT-ND
Quantity Available 1,052
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM12645S-2R7M-RC

Copy   PM12645S-2R7M-RC
Description FIXED IND 2.7UH 17A 7.3 MOHM SMD
Copy   FIXED IND 2.7UH 17A 7.3 MOHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2.7µH Shielded Wirewound Inductor 17A 7.3 mOhm Max Nonstandard

Copy   2.7µH Shielded Wirewound Inductor 17A 7.3 mOhm Max Nonstandard
Documents & Media
Datasheets PM12645S-13666S Series
Product Training Modules Magnetic Product Overview
Environmental Information PM126(45,51,60)S and PM136(56,66)S Material Declaration
Mfg CAD Models PM12645S.stp
PCN Design/Specification SMD Models Transition Oct/2008
PM,SRP Specific Models Marking Jan/2017
Online Catalog PM12645S-13666S Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM12645S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 2.7µH
Tolerance ±20%
Current Rating 17A
Current - Saturation 32A
Shielding Shielded
DC Resistance (DCR) 7.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max) 0.232" (5.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M8109CT
Q3615604AB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8109TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.21550
  • Digi-Reel® ? : M8109DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,052 - Immediate
  • Unit Price: Digi-Reel®

09:01:54 1/21/2019