Add To Favorites
Product Overview
Digi-Key Part Number PM124SH-330M-RCCT-ND
Quantity Available 7,032
Can ship immediately
Manufacturer

Manufacturer Part Number

PM124SH-330M-RC

Description FIXED IND 33UH 2.3A 97 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 2.3A 97 mOhm Max Nonstandard

Documents & Media
Datasheets PM124SH Series
Environmental Information PM124SH Series Material Declaration
Mfg CAD Models PM124SH.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog PM124SH Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM124SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 97 mOhm Max
Q @ Freq 19 @ 2.52MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PM124SH-330M-RCCT

04:39:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 1.00900 $10.09
100 0.72970 $72.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM124SH-330M-RCTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.48600
  • Digi-Reel® ? : PM124SH-330M-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback