Add To Favorites
Product Overview
Digi-Key Part Number M8481CT-ND
Quantity Available 4,564
Can ship immediately
Manufacturer

Manufacturer Part Number

PM1008-2R7K-RC

Description FIXED IND 2.7UH 195MA 1.7 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.7µH Unshielded Wirewound Inductor 195mA 1.7 Ohm 1008 (2520 Metric)

Documents & Media
Datasheets PM1008 Series
Product Training Modules Magnetic Product Overview
Environmental Information PM1008 Material Declaration
Mfg CAD Models PM1008.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog PM1008 and PM1008S Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±10%
Current Rating 195mA
Shielding Unshielded
DC Resistance (DCR) 1.7 Ohm
Q @ Freq 22 @ 7.9MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names M8481CT

19:12:44 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33100 $3.31
100 0.22770 $22.77
500 0.19458 $97.29
1,000 0.14904 $149.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8481TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12960
  • Digi-Reel® ? : M8481DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback