Add To Favorites
Product Overview
Digi-Key Part Number PM0805-2N2M-RCCT-ND
Quantity Available 1,783
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0805-2N2M-RC

Description FIXED IND 2.2NH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.2nH Unshielded Wirewound Inductor 0805 (2012 Metric)

Documents & Media
Datasheets PM0805 Series
Mfg CAD Models PM0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models PM0805-2N2M-RC by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PM0805 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 2.2nH
Tolerance ±20%
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PM0805-2N2M-RCCT

02:39:15 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33100 $3.31
100 0.22770 $22.77
500 0.19458 $97.29
1,000 0.14904 $149.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM0805-2N2M-RCTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.12240
  • Digi-Reel® ? : PM0805-2N2M-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback