Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 $5.61
10 5.14300 $51.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCW1J-B24-CDB103L-ND
Copy   PCW1J-B24-CDB103L-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCW1J-B24-CDB103L

Copy   PCW1J-B24-CDB103L
Description POT 10K OHM 3/4W PLASTIC LINEAR
Copy   POT 10K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.75W, 3/4W Solder Lug

Copy   10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.75W, 3/4W Solder Lug
Documents & Media
Datasheets PC Slimline Series
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PC-Slimline
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.75W, 3/4W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient ±1000ppm/°C
Rotation 300°
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
Size - Body Square - 0.874" x 0.874" Face x 0.874" H (22.20mm x 22.20mm x 22.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • MPKES90B14 - APEM Inc. | 679-3545-ND DigiKey Electronics
  • MPKES90B14
  • APEM Inc.
  • KNOB FLUTED W/SKIRT 0.250" PLAST
  • Unit Price $2.13000
  • 679-3545-ND
  • OEJL-50-4-5 - Kilo International | 226-4088-ND DigiKey Electronics
  • OEJL-50-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $6.44000
  • 226-4088-ND
  • OEJL-63-4-5 - Kilo International | 226-4089-ND DigiKey Electronics
  • OEJL-63-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $6.53000
  • 226-4089-ND
  • JD-75-4-5 - Kilo International | 226-4011-ND DigiKey Electronics
  • JD-75-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $8.24000
  • 226-4011-ND
Additional Resources
Standard Package ? 45
Other Names PCW1JB24CDB103L

13:46:16 1/16/2019