Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11328 $226.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-10D270KTR-ND
Copy   MOV-10D270KTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-10D270KTR

Copy   MOV-10D270KTR
Description VARISTOR 27V 500A DISC 10MM
Copy   VARISTOR 27V 500A DISC 10MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27V 500A Varistor 1 Circuit Through Hole Disc 10mm

Copy   27V 500A Varistor 1 Circuit Through Hole Disc 10mm
Documents & Media
Datasheets MOV-10DzzzK Series Datasheet
Environmental Information MOV-10DzzzK Series Material Declaration
Mfg CAD Models MOV-10D270K.stp
PCN Packaging MOV Series Sep/2014
HTML Datasheet MOV-10DzzzK Series Datasheet
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 17V
Maximum DC Volts 18V
Varistor Voltage (Min) 24V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 30V
Current - Surge 500A
Energy 3.0J
Number of Circuits 1
Capacitance @ Frequency 3700pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MOV-10D270K-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,435 - Immediate
  • Unit Price: $0.54000

21:15:10 1/18/2019