Add To Favorites
Product Overview
Digi-Key Part Number MOV-07D681KTRCT-ND
Quantity Available 918
Can ship immediately
Manufacturer

Manufacturer Part Number

MOV-07D681KTR

Description VARISTOR 680V 1.2KA DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

680V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 420V
Maximum DC Volts 560V
Varistor Voltage (Min) 612V
Varistor Voltage (Typ) 680V
Varistor Voltage (Max) 748V
Current - Surge 1.2kA
Energy 33J
Number of Circuits 1
Capacitance @ Frequency 75pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Additional Resources
Standard Package ? 1
Other Names MOV-07D681KCT
MOV-07D681KCT-ND
MOV-07D681KTRCT

14:40:38 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30400 $3.04
25 0.24920 $6.23
100 0.19940 $19.94
250 0.14504 $36.26
500 0.11784 $58.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MOV-07D681K-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,259 - Immediate
  • Unit Price: $0.50000
  • Tape & Reel (TR) ? : MOV-07D681KTRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.10120
Send Feedback