Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.28200 $2.82
25 0.22000 $5.50
100 0.16750 $16.75
250 0.11960 $29.90
500 0.09640 $48.20
1,000 0.07478 $74.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-07D301KTRCT-ND
Copy   MOV-07D301KTRCT-ND
Quantity Available 686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-07D301KTR

Copy   MOV-07D301KTR
Description VARISTOR 300V 1.2KA DISC 7MM
Copy   VARISTOR 300V 1.2KA DISC 7MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

300V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   300V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets MOV-07DzzzK Series Datasheet
Environmental Information MOV-07DzzzK Series Material Declaration
Mfg CAD Models MOV-07D301K.stp
PCN Packaging MOV Series Sep/2014
HTML Datasheet MOV-07DzzzK Series Datasheet
Online Catalog MOV-xxDxxxK Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 190V
Maximum DC Volts 250V
Varistor Voltage (Min) 270V
Varistor Voltage (Typ) 300V
Varistor Voltage (Max) 330V
Current - Surge 1.2kA
Energy 20J
Number of Circuits 1
Capacitance @ Frequency 165pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names MOV-07D301KCT
MOV-07D301KCT-ND
MOV-07D301KTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-07D301KTRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.06360
  • Bulk ? : MOV-07D301K-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06050

00:07:25 1/17/2019